



640643-7 | |
|---|---|
DigiKey Part Number | A19805-ND |
Manufacturer | |
Manufacturer Product Number | 640643-7 |
Description | CONN DUST COVER 7POS FEED THRU |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust For MTA-156 Series |
Datasheet | Datasheet |
EDA/CAD Models | 640643-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
Number of Positions | 7 | |
For Use With/Related Products | MTA-156 Series | |
Features | Feed Through | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,12700 € | 1,27 € |
| 25 | 0,11920 € | 2,98 € |
| 50 | 0,11340 € | 5,67 € |
| 100 | 0,10810 € | 10,81 € |
| 250 | 0,10132 € | 25,33 € |
| 500 | 0,09650 € | 48,25 € |
| 1.000 | 0,09187 € | 91,87 € |
| 3.000 | 0,08501 € | 255,03 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |
















