



640642-5 | |
|---|---|
DigiKey Part Number | A19293-ND |
Manufacturer | |
Manufacturer Product Number | 640642-5 |
Description | CONN DUST COVER 5POS FEED THRU |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust For MTA-100 Series |
Datasheet | Datasheet |
EDA/CAD Models | 640642-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
Number of Positions | 5 | |
For Use With/Related Products | MTA-100 Series | |
Features | Feed Through | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,12800 € | 1,28 € |
| 25 | 0,12000 € | 3,00 € |
| 50 | 0,11400 € | 5,70 € |
| 100 | 0,10860 € | 10,86 € |
| 250 | 0,10176 € | 25,44 € |
| 500 | 0,09688 € | 48,44 € |
| 1.000 | 0,09224 € | 92,24 € |
| 2.500 | 0,08646 € | 216,15 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |














