
640633-2 | |
|---|---|
DigiKey Part Number | A19830-ND |
Manufacturer | |
Manufacturer Product Number | 640633-2 |
Description | CONN SOCKET 22AWG IDC TIN-LEAD |
Customer Reference | |
Detailed Description | Socket Contact Tin-Lead 22 AWG IDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | IDC | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin-Lead | |
Contact Finish Thickness | - | |
Base Product Number |


