
640631-3 | |
|---|---|
DigiKey Part Number | A31672-ND |
Manufacturer | |
Manufacturer Product Number | 640631-3 |
Description | CONN SOCKET 18AWG IDC TIN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 18 AWG IDC |
Datasheet | Datasheet |
EDA/CAD Models | 640631-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | IDC | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 80.0µin (2.03µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,12400 € | 1,24 € |
| 25 | 0,11520 € | 2,88 € |
| 50 | 0,10980 € | 5,49 € |
| 100 | 0,10460 € | 10,46 € |
| 250 | 0,09800 € | 24,50 € |
| 500 | 0,09332 € | 46,66 € |
| 1.000 | 0,08885 € | 88,85 € |
| 3.000 | 0,08222 € | 246,66 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |


