640580-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

640580-1

DigiKey Part Number
A25442-ND
Manufacturer
Manufacturer Product Number
640580-1
Description
CONN PIN 18-26AWG CRIMP TIN
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Pin Contact Tin 18-26 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
640580-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Type
-
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
18-26 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.688
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,76000 €0,76 €
100,64900 €6,49 €
250,60800 €15,20 €
500,57880 €28,94 €
1000,55120 €55,12 €
2500,51664 €129,16 €
5000,49196 €245,98 €
1.0000,46847 €468,47 €
3.0000,43353 €1.300,59 €
Manufacturers Standard Package
Unit Price without VAT:0,76000 €
Unit Price with VAT:0,90440 €