



640501-3 | |
|---|---|
DigiKey Part Number | A14228-ND |
Manufacturer | |
Manufacturer Product Number | 640501-3 |
Description | CONN HEADER VERT 9POS 4.2MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 9 position 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 640501-3 Models |
Category | Fastening Type Latch Lock |
Mfr | Contact Length - Mating 0.220" (5.59mm) |
Series | Contact Length - Post 0.210" (5.33mm) |
Packaging Bulk | Insulation Height 0.531" (13.50mm) |
Part Status Active | Contact Shape Circular |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Polyamide (PA), Nylon |
Number of Rows 3 | Operating Temperature -55°C ~ 105°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black, Red |
Style | Current Rating (Amps) 6A |
Shrouding Shrouded - 4 Wall | Voltage Rating 250VAC |
Mounting Type | Applications General Purpose |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,74000 € | 5,74 € |
| 10 | 4,87800 € | 48,78 € |
| 200 | 3,94770 € | 789,54 € |
| 600 | 3,65340 € | 2.192,04 € |
| 1.000 | 3,52420 € | 3.524,20 € |
| Unit Price without VAT: | 5,74000 € |
|---|---|
| Unit Price with VAT: | 6,83060 € |


