640501-2 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


TE Connectivity
In Stock: 475
Unit Price: 15,41000 €
Datasheet
(2-)640501-2, (2-)64501-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
(2-)640501-2, (2-)64501-4
640501-2
640501-2

640501-2

DigiKey Part Number
A14209-ND
Manufacturer
Manufacturer Product Number
640501-2
Description
CONN HEADER VERT 9POS 4.2MM
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 9 position 0.165" (4.20mm)
Datasheet
 Datasheet
EDA/CAD Models
640501-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
3
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Latch Lock
Contact Length - Mating
0.220" (5.59mm)
Contact Length - Post
0.150" (3.81mm)
Overall Contact Length
-
Insulation Height
0.531" (13.50mm)
Contact Shape
Circular
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Finish - Post
Tin-Lead
Contact Material
Phosphor Bronze
Insulation Material
Polyamide (PA), Nylon
Features
-
Operating Temperature
-55°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black, Red
Current Rating (Amps)
6A
Voltage Rating
250VAC
Mated Stacking Heights
-
Contact Finish Thickness - Post
150.0µin (3.81µm)
Applications
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.6008,96848 €14.349,57 €
Unit Price without VAT:8,96848 €
Unit Price with VAT:10,67249 €