



640467-1 | |
|---|---|
DigiKey Part Number | A25312-ND |
Manufacturer | |
Manufacturer Product Number | 640467-1 |
Description | CONN HDR 5POS 0.25 TIN PCB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 5 Position Header Connector 0.250" (6.35mm) Through Hole Tin |
Datasheet | Datasheet |
EDA/CAD Models | 640467-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Cable/Wire | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Mounting Type | Through Hole | |
Termination | ||
Fastening Type | Locking Ramp | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | - | |
Insulation Color | Natural | |
Insulation Height | 0.580" (14.73mm) | |
Contact Length - Post | 0.155" (3.94mm) | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-2 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | - | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Applications | - | |
Insulation Material | Polyamide (PA), Nylon | |
Contact Shape | Circular | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,41000 € | 1,41 € |
| 10 | 1,19300 € | 11,93 € |
| 100 | 1,01370 € | 101,37 € |
| 500 | 0,90484 € | 452,42 € |
| 1.000 | 0,86166 € | 861,66 € |
| 5.000 | 0,76922 € | 3.846,10 € |
| 10.000 | 0,73422 € | 7.342,20 € |
| Unit Price without VAT: | 1,41000 € |
|---|---|
| Unit Price with VAT: | 1,67790 € |





