640384-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

640384-6

DigiKey Part Number
A26171-ND
Manufacturer
Manufacturer Product Number
640384-6
Description
CONN HEADER VERT 6POS 3.96MM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 6 position 0.156" (3.96mm)
Datasheet
 Datasheet
EDA/CAD Models
640384-6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
-
Contact Length - Mating
0.400" (10.16mm)
Contact Length - Post
0.125" (3.18mm)
Overall Contact Length
0.650" (16.51mm)
Insulation Height
0.125" (3.18mm)
Contact Shape
Circular
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Thermoplastic, Glass Filled
Features
-
Operating Temperature
-55°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Natural
Current Rating (Amps)
Varies by Wire Gauge
Voltage Rating
600VAC
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
General Purpose, Industrial
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,54000 €0,54 €
100,46600 €4,66 €
1000,39550 €39,55 €
5000,35298 €176,49 €
1.0000,33612 €336,12 €
5.0000,30004 €1.500,20 €
10.0000,28572 €2.857,20 €
Manufacturers Standard Package
Unit Price without VAT:0,54000 €
Unit Price with VAT:0,64260 €