
640136-4 | |
|---|---|
DigiKey Part Number | 640136-4-ND |
Manufacturer | |
Manufacturer Product Number | 640136-4 |
Description | CONN CARDEDGE HSG 4POS .156 NAT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Position Card Edge Connector Housing Natural 0.156" (3.96mm) Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 640136-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Card Type | Non Specified - Single Edge | |
Number of Positions | 4 | |
Card Thickness | 0.062" (1.57mm) | |
Pitch | 0.156" (3.96mm) | |
Features | - | |
Mounting Type | Free Hanging (In-Line) | |
Color | Natural | |
Flange Feature | - | |
Material - Insulation | Polyester Thermoplastic | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,70385 € | 2.463,47 € |
| Unit Price without VAT: | 0,70385 € |
|---|---|
| Unit Price with VAT: | 0,83758 € |

