
63954-1 | |
|---|---|
DigiKey Part Number | A111576TR-ND - Tape & Reel (TR) A111576CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 63954-1 |
Description | CONN QC RCPT 18-22AWG 0.110 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.110" (2.79mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 63954-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.110" (2.79mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.250" (6.35mm) | |
Length - Overall | 0.635" (16.13mm) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.120" ~ 0.140" (3.05mm ~ 3.56mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,07900 € | 0,79 € |
| 25 | 0,07480 € | 1,87 € |
| 50 | 0,07120 € | 3,56 € |
| 100 | 0,06770 € | 6,77 € |
| 250 | 0,06348 € | 15,87 € |
| 500 | 0,06044 € | 30,22 € |
| 1.000 | 0,05756 € | 57,56 € |
| 2.500 | 0,05395 € | 134,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | 0,04713 € | 565,56 € |
| 24.000 | 0,04488 € | 1.077,12 € |
| 36.000 | 0,04362 € | 1.570,32 € |
| 60.000 | 0,04207 € | 2.524,20 € |
| 84.000 | 0,04109 € | 3.451,56 € |
| 120.000 | 0,04007 € | 4.808,40 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |









