
63941-1 | |
|---|---|
DigiKey Part Number | A111573TR-ND - Tape & Reel (TR) A111573CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 63941-1 |
Description | CONN QC RCPT 1200-2350CMA 0.187 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 1200-2350 CMA Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 63941-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Angled - 90°, Flag | |
Gender | Female | |
Tab Width | 0.187" (4.75mm) | |
Tab Thickness | 0.020" (0.51mm) | |
Tab Length | 0.240" (6.10mm) | |
Length - Overall | - | |
Termination | Crimp | |
Wire Gauge | 1200-2350 CMA | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,12800 € | 1,28 € |
| 25 | 0,11960 € | 2,99 € |
| 50 | 0,11400 € | 5,70 € |
| 100 | 0,10850 € | 10,85 € |
| 250 | 0,10168 € | 25,42 € |
| 500 | 0,09682 € | 48,41 € |
| 1.000 | 0,09218 € | 92,18 € |
| 2.500 | 0,08640 € | 216,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18.000 | 0,07141 € | 1.285,38 € |
| 36.000 | 0,06800 € | 2.448,00 € |
| 54.000 | 0,06608 € | 3.568,32 € |
| 90.000 | 0,06375 € | 5.737,50 € |
| 126.000 | 0,06225 € | 7.843,50 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |











