
63932-1 | |
|---|---|
DigiKey Part Number | A111571TR-ND - Tape & Reel (TR) A111571CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 63932-1 |
Description | CONN QC TAB 18-22AWG 0.110 CRIMP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 0.110" (2.79mm) Quick Connect Male 18-22 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 63932-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Male | |
Tab Width | 0.110" (2.79mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.330" (8.38mm) | |
Length - Overall | 0.490" (12.45mm) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,17800 € | 1,78 € |
| 25 | 0,16400 € | 4,10 € |
| 50 | 0,15440 € | 7,72 € |
| 100 | 0,14510 € | 14,51 € |
| 250 | 0,13376 € | 33,44 € |
| 500 | 0,12580 € | 62,90 € |
| 1.000 | 0,11829 € | 118,29 € |
| 2.500 | 0,10906 € | 272,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40.000 | 0,10089 € | 4.035,60 € |
| 80.000 | 0,09607 € | 7.685,60 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |


