
63901-1 | |
|---|---|
DigiKey Part Number | A111566TR-ND - Tape & Reel (TR) A111566CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 63901-1 |
Description | CONN QC RCPT 14-18AWG 0.250 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 14-18 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 63901-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Angled - 90°, Flag | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | - | |
Termination | Crimp | |
Wire Gauge | 14-18 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.110" ~ 0.160" (2.79mm ~ 4.06mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,15900 € | 1,59 € |
| 25 | 0,14920 € | 3,73 € |
| 50 | 0,14220 € | 7,11 € |
| 100 | 0,13530 € | 13,53 € |
| 250 | 0,12688 € | 31,72 € |
| 500 | 0,12080 € | 60,40 € |
| 1.000 | 0,11502 € | 115,02 € |
| 2.500 | 0,10781 € | 269,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 22.000 | 0,06971 € | 1.533,62 € |
| 44.000 | 0,06639 € | 2.921,16 € |
| 66.000 | 0,06451 € | 4.257,66 € |
| 110.000 | 0,06223 € | 6.845,30 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |













