
63873-1 | |
|---|---|
DigiKey Part Number | A105493TR-ND - Tape & Reel (TR) A105493CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 63873-1 |
Description | CONN QC RCPT/TAB 18-22AWG 0.187 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female and Male 18-22 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 63873-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Stacked | |
Gender | Female and Male | |
Tab Width | 0.187" (4.75mm) | |
Tab Thickness | 0.020" (0.51mm) | |
Tab Length | 0.225" (5.72mm) | |
Length - Overall | 0.615" (15.62mm) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.060" ~ 0.100" (1.52mm ~ 2.54mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,20000 € | 2,00 € |
| 25 | 0,18760 € | 4,69 € |
| 50 | 0,17880 € | 8,94 € |
| 100 | 0,17010 € | 17,01 € |
| 250 | 0,15948 € | 39,87 € |
| 500 | 0,15186 € | 75,93 € |
| 1.000 | 0,14460 € | 144,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,12573 € | 440,06 € |
| 7.000 | 0,11973 € | 838,11 € |
| 10.500 | 0,11636 € | 1.221,78 € |
| 17.500 | 0,11224 € | 1.964,20 € |
| 24.500 | 0,10961 € | 2.685,45 € |
| 35.000 | 0,10688 € | 3.740,80 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |



