
638551-2 | |
|---|---|
DigiKey Part Number | 17-638551-2-ND |
Manufacturer | |
Manufacturer Product Number | 638551-2 |
Description | CONTACT,FEMALE,0.64MM,SN,22 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 22 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 638551-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,13700 € | 1,37 € |
| 25 | 0,12840 € | 3,21 € |
| 50 | 0,12220 € | 6,11 € |
| 100 | 0,11640 € | 11,64 € |
| 250 | 0,10912 € | 27,28 € |
| 500 | 0,10386 € | 51,93 € |
| 1.000 | 0,09890 € | 98,90 € |
| 2.500 | 0,09271 € | 231,78 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |


