
63850-1 | |
|---|---|
DigiKey Part Number | A100795TR-ND - Tape & Reel (TR) A100795CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 63850-1 |
Description | CONN QC RCPT 16-20AWG 0.187 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 16-20 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 63850-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.187" (4.75mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.250" (6.35mm) | |
Length - Overall | 0.590" (14.99mm) | |
Termination | Crimp | |
Wire Gauge | 16-20 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Steel | |
Contact Finish | Nickel | |
Insulation Diameter | 0.090" ~ 0.130" (2.29mm ~ 3.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,09400 € | 0,94 € |
| 25 | 0,08800 € | 2,20 € |
| 50 | 0,08400 € | 4,20 € |
| 100 | 0,07990 € | 7,99 € |
| 250 | 0,07492 € | 18,73 € |
| 500 | 0,07132 € | 35,66 € |
| 1.000 | 0,06791 € | 67,91 € |
| 2.500 | 0,06365 € | 159,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,05365 € | 1.073,00 € |
| 40.000 | 0,05109 € | 2.043,60 € |
| 60.000 | 0,04965 € | 2.979,00 € |
| 100.000 | 0,04789 € | 4.789,00 € |
| 140.000 | 0,04677 € | 6.547,80 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |













