
63832-2 | |
|---|---|
DigiKey Part Number | A111557TR-ND - Tape & Reel (TR) A111557CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 63832-2 |
Description | CONN QC RCPT 14-18AWG 0.187 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 14-18 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 63832-2 Models |
Category | Tab Length 0.250" (6.35mm) |
Manufacturer TE Connectivity AMP Connectors | Length - Overall 0.640" (16.26mm) |
Series | Termination Crimp |
Packaging Tape & Reel (TR) Cut Tape (CT) | Wire Gauge 14-18 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Standard | Mounting Type Free Hanging (In-Line) |
Gender Female | Contact Material Brass |
Tab Width 0.187" (4.75mm) | Contact Finish Tin |
Tab Thickness 0.025" (0.64mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,11900 € | 1,19 € |
| 25 | 0,11200 € | 2,80 € |
| 50 | 0,10640 € | 5,32 € |
| 100 | 0,10130 € | 10,13 € |
| 250 | 0,09496 € | 23,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25.000 | 0,06236 € | 1.559,00 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |














