
63812-1 | |
---|---|
DigiKey Part Number | A104042TR-ND - Tape & Reel (TR) A104042CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 63812-1 |
Description | CONN QC RCPT 14-18AWG 0.250 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 14-18 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 63812-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | 0.886" (22.50mm) | |
Termination | Crimp | |
Wire Gauge | 14-18 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.135" ~ 0.195" (3.43mm ~ 4.95mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,35000 € | 0,35 € |
10 | 0,29600 € | 2,96 € |
25 | 0,27760 € | 6,94 € |
50 | 0,26420 € | 13,21 € |
100 | 0,25160 € | 25,16 € |
250 | 0,23584 € | 58,96 € |
500 | 0,22454 € | 112,27 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.500 | 0,20279 € | 304,19 € |
3.000 | 0,19311 € | 579,33 € |
4.500 | 0,18767 € | 844,51 € |
7.500 | 0,18102 € | 1.357,65 € |
10.500 | 0,17678 € | 1.856,19 € |
15.000 | 0,17239 € | 2.585,85 € |
37.500 | 0,16160 € | 6.060,00 € |
Unit Price without VAT: | 0,35000 € |
---|---|
Unit Price with VAT: | 0,41650 € |