
638112-3 | |
|---|---|
DigiKey Part Number | 17-638112-3TR-ND - Tape & Reel (TR) 17-638112-3CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 638112-3 |
Description | CONN PIN 14-18AWG CRIMP TIN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin 14-18 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 638112-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 14-18 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,22600 € | 2,26 € |
| 25 | 0,21160 € | 5,29 € |
| 50 | 0,20160 € | 10,08 € |
| 100 | 0,19200 € | 19,20 € |
| 250 | 0,17992 € | 44,98 € |
| 500 | 0,17134 € | 85,67 € |
| 1.000 | 0,16314 € | 163,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,14054 € | 562,16 € |
| 8.000 | 0,13383 € | 1.070,64 € |
| 12.000 | 0,13005 € | 1.560,60 € |
| 20.000 | 0,12545 € | 2.509,00 € |
| 28.000 | 0,12251 € | 3.430,28 € |
| 40.000 | 0,11947 € | 4.778,80 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |





