
638078-1 | |
|---|---|
DigiKey Part Number | A104144TR-ND - Tape & Reel (TR) A104144CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 638078-1 |
Description | CONN PIN 14-18AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold 14-18 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 638078-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 14-18 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 10 | 0,44700 € | 4,47 € |
| 25 | 0,41800 € | 10,45 € |
| 50 | 0,39820 € | 19,91 € |
| 100 | 0,37910 € | 37,91 € |
| 250 | 0,35524 € | 88,81 € |
| 500 | 0,33830 € | 169,15 € |
| 1.000 | 0,32213 € | 322,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,25531 € | 1.021,24 € |
| 8.000 | 0,24313 € | 1.945,04 € |
| 12.000 | 0,23628 € | 2.835,36 € |
| 20.000 | 0,22792 € | 4.558,40 € |
| 28.000 | 0,22258 € | 6.232,24 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,63070 € |






