
6376608-1 | |
|---|---|
DigiKey Part Number | A105289-ND |
Manufacturer | |
Manufacturer Product Number | 6376608-1 |
Description | CONN RCPT 80POS SMD GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 6376608-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 80 | |
Pitch | 0.024" (0.60mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 11.8µin (0.30µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.535" (13.59mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,90000 € | 4,90 € |
| 10 | 4,16000 € | 41,60 € |
| 45 | 3,74133 € | 168,36 € |
| 90 | 3,56267 € | 320,64 € |
| 135 | 3,46215 € | 467,39 € |
| 270 | 3,29693 € | 890,17 € |
| 540 | 3,13967 € | 1.695,42 € |
| 1.035 | 2,99892 € | 3.103,88 € |
| 2.520 | 2,98241 € | 7.515,67 € |
| Unit Price without VAT: | 4,90000 € |
|---|---|
| Unit Price with VAT: | 5,83100 € |



