
63751-1 | |
|---|---|
DigiKey Part Number | A111545TR-ND - Tape & Reel (TR) A111545CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 63751-1 |
Description | CONN QC RCPT 16-20AWG 0.187 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 16-20 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 63751-1 Models |
Category | Length - Overall 0.590" (14.99mm) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 16-20 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Non-Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Terminal Type Standard | Contact Material Brass |
Gender Female | Contact Finish Tin |
Tab Width 0.187" (4.75mm) | Insulation Diameter 0.090" ~ 0.130" (2.29mm ~ 3.30mm) |
Tab Thickness 0.039" (0.99mm) | Base Product Number |
Tab Length 0.250" (6.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,06200 € | 0,62 € |
| 25 | 0,05800 € | 1,45 € |
| 50 | 0,05540 € | 2,77 € |
| 100 | 0,05280 € | 5,28 € |
| 250 | 0,04948 € | 12,37 € |
| 500 | 0,04708 € | 23,54 € |
| 1.000 | 0,04483 € | 44,83 € |
| 2.500 | 0,04202 € | 105,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,03737 € | 747,40 € |
| 40.000 | 0,03558 € | 1.423,20 € |
| 60.000 | 0,03458 € | 2.074,80 € |
| 100.000 | 0,03335 € | 3.335,00 € |
| 140.000 | 0,03257 € | 4.559,80 € |
| 200.000 | 0,03176 € | 6.352,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |













