
63665-1 | |
|---|---|
DigiKey Part Number | A111527TR-ND - Tape & Reel (TR) A111527CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 63665-1 |
Description | CONN MAG TERM 17-19AWG QC 0.187 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Terminal Magnetic Connector 300 17-19 AWG Quick Connect |
Datasheet | Datasheet |
EDA/CAD Models | 63665-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Style | 300 | |
Terminal Type | Box IDC | |
Size | 2 | |
Termination | Quick Connect | |
Wire Gauge | 17-19 AWG | |
Features | QC .187 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,22500 € | 2,25 € |
| 25 | 0,21000 € | 5,25 € |
| 50 | 0,20000 € | 10,00 € |
| 100 | 0,19050 € | 19,05 € |
| 250 | 0,17856 € | 44,64 € |
| 500 | 0,17004 € | 85,02 € |
| 1.000 | 0,16191 € | 161,91 € |
| 2.500 | 0,15176 € | 379,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | 0,11560 € | 1.387,20 € |
| 24.000 | 0,11008 € | 2.641,92 € |
| 36.000 | 0,10698 € | 3.851,28 € |
| 60.000 | 0,10320 € | 6.192,00 € |
| 84.000 | 0,10078 € | 8.465,52 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |











