
63650-1 | |
---|---|
DigiKey Part Number | A29947TR-ND - Tape & Reel (TR) A29947CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 63650-1 |
Description | CONN QC TAB 0.250 SOLDER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Male Solder Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 63650-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Male | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.312" (7.92mm) | |
Length - Overall | 0.532" (13.51mm) | |
Termination | Solder | |
Wire Gauge | - | |
Insulation | Non-Insulated | |
Mounting Type | Through Hole | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,15000 € | 0,15 € |
10 | 0,13400 € | 1,34 € |
25 | 0,12600 € | 3,15 € |
50 | 0,11980 € | 5,99 € |
100 | 0,11400 € | 11,40 € |
250 | 0,10684 € | 26,71 € |
500 | 0,10176 € | 50,88 € |
1.000 | 0,09688 € | 96,88 € |
2.500 | 0,09081 € | 227,03 € |
Quantity | Unit Price | Ext Price |
---|---|---|
6.000 | 0,08332 € | 499,92 € |
12.000 | 0,07934 € | 952,08 € |
18.000 | 0,07710 € | 1.387,80 € |
30.000 | 0,07437 € | 2.231,10 € |
42.000 | 0,07263 € | 3.050,46 € |
60.000 | 0,07083 € | 4.249,80 € |
Unit Price without VAT: | 0,15000 € |
---|---|
Unit Price with VAT: | 0,17850 € |