
63648-1 | |
|---|---|
DigiKey Part Number | A29936TR-ND - Tape & Reel (TR) A29936CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 63648-1 |
Description | CONN QC RCPT 14-20AWG 0.250 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 14-20 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 63648-1 Models |
Category | Tab Length 0.305" (7.75mm) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 14-20 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Non-Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Terminal Type Standard | Contact Material Brass |
Gender Female | Insulation Diameter 0.085" ~ 0.135" (2.16mm ~ 3.43mm) |
Tab Width 0.250" (6.35mm) | Base Product Number |
Tab Thickness 0.032" (0.81mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,12700 € | 1,27 € |
| 25 | 0,11880 € | 2,97 € |
| 50 | 0,11320 € | 5,66 € |
| 100 | 0,10770 € | 10,77 € |
| 250 | 0,10096 € | 25,24 € |
| 500 | 0,09612 € | 48,06 € |
| 1.000 | 0,09153 € | 91,53 € |
| 2.500 | 0,08579 € | 214,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48.000 | 0,07173 € | 3.443,04 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |















