
63646-1 | |
|---|---|
DigiKey Part Number | A29944TR-ND - Tape & Reel (TR) A29944CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 63646-1 |
Description | CONN QC RCPT/TAB 16-20AWG 0.187 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female and Male 16-20 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 63646-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Stacked | |
Gender | Female and Male | |
Tab Width | 0.187" (4.75mm) | |
Tab Thickness | 0.032" (0.81mm) / 0.020" (0.51mm) | |
Tab Length | 0.225" (5.72mm) | |
Length - Overall | 0.615" (15.62mm) | |
Termination | Crimp | |
Wire Gauge | 16-20 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | - | |
Insulation Diameter | 0.090" ~ 0.130" (2.29mm ~ 3.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,21300 € | 2,13 € |
| 25 | 0,19960 € | 4,99 € |
| 50 | 0,19020 € | 9,51 € |
| 100 | 0,18100 € | 18,10 € |
| 250 | 0,16968 € | 42,42 € |
| 500 | 0,16158 € | 80,79 € |
| 1.000 | 0,15385 € | 153,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,13379 € | 468,26 € |
| 7.000 | 0,12740 € | 891,80 € |
| 10.500 | 0,12381 € | 1.300,01 € |
| 17.500 | 0,11942 € | 2.089,85 € |
| 24.500 | 0,11662 € | 2.857,19 € |
| 35.000 | 0,11373 € | 3.980,55 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |



