
63609-1 | |
|---|---|
DigiKey Part Number | A100791TR-ND - Tape & Reel (TR) A100791CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 63609-1 |
Description | CONN QC RCPT 18-22AWG 0.250 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 63609-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.305" (7.75mm) | |
Length - Overall | - | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | - | |
Insulation Diameter | 0.090" ~ 0.130" (2.29mm ~ 3.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,10500 € | 1,05 € |
| 25 | 0,09840 € | 2,46 € |
| 50 | 0,09380 € | 4,69 € |
| 100 | 0,08940 € | 8,94 € |
| 250 | 0,08376 € | 20,94 € |
| 500 | 0,07976 € | 39,88 € |
| 1.000 | 0,07594 € | 75,94 € |
| 2.500 | 0,07118 € | 177,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,05379 € | 537,90 € |
| 20.000 | 0,05122 € | 1.024,40 € |
| 30.000 | 0,04978 € | 1.493,40 € |
| 50.000 | 0,04801 € | 2.400,50 € |
| 70.000 | 0,04689 € | 3.282,30 € |
| 100.000 | 0,04572 € | 4.572,00 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |
















