63603-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

63603-1

DigiKey Part Number
A29948TR-ND - Tape & Reel (TR)
A29948CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
63603-1
Description
CONN QC TAB 0.187 SOLDER
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
0.187" (4.75mm) Quick Connect Male Solder Connector Non-Insulated
Datasheet
 Datasheet
EDA/CAD Models
63603-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Standard
Gender
Male
Tab Width
0.187" (4.75mm)
Tab Thickness
0.020" (0.51mm)
Tab Length
-
Length - Overall
0.487" (12.37mm)
Termination
Solder
Wire Gauge
-
Insulation
Non-Insulated
Mounting Type
Through Hole
Features
-
Color
-
Contact Material
Brass
Contact Finish
Tin
Insulation Diameter
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 51.812
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,14000 €0,14 €
100,12000 €1,20 €
250,11280 €2,82 €
500,10720 €5,36 €
1000,10210 €10,21 €
2500,09568 €23,92 €
5000,09106 €45,53 €
1.0000,08672 €86,72 €
2.5000,08128 €203,20 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.0000,07458 €447,48 €
12.0000,07102 €852,24 €
18.0000,06902 €1.242,36 €
30.0000,06657 €1.997,10 €
42.0000,06501 €2.730,42 €
60.0000,06340 €3.804,00 €
Manufacturers Standard Package
Unit Price without VAT:0,14000 €
Unit Price with VAT:0,16660 €