
63602-1 | |
|---|---|
DigiKey Part Number | A104108TR-ND - Tape & Reel (TR) A104108CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 63602-1 |
Description | CONN RING STUD RETAIN 14-18AWG |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector Stud Retaining 14-18 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 63602-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Stud Retaining | |
Stud/Tab Size | - | |
Thickness | 0.025" (0.64mm) | |
Width - Outer Edges | 0.687" (17.45mm) | |
Length - Overall | 1.245" (31.62mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-18 AWG | |
Insulation | Non-Insulated | |
Features | Inner Teeth | |
Color | - | |
Contact Material | Steel | |
Contact Finish | - | |
Insulation Diameter | 0.090" ~ 0.145" (2.29mm ~ 3.68mm) | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,29100 € | 2,91 € |
| 25 | 0,26840 € | 6,71 € |
| 50 | 0,25260 € | 12,63 € |
| 100 | 0,23740 € | 23,74 € |
| 250 | 0,21888 € | 54,72 € |
| 500 | 0,20582 € | 102,91 € |
| 1.000 | 0,19355 € | 193,55 € |
| 2.500 | 0,17844 € | 446,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | 0,24242 € | 12.121,00 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |











