
63591-1 | |
|---|---|
DigiKey Part Number | A111508TR-ND - Tape & Reel (TR) A111508CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 63591-1 |
Description | CONN MAG TERM 20AWG IDC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Magnetic Connector 300 20 AWG IDC |
Datasheet | Datasheet |
EDA/CAD Models | 63591-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Style | 300 | |
Terminal Type | Poke-In Terminal | |
Size | 2 | |
Termination | IDC | |
Wire Gauge | 20 AWG | |
Features | Locking | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48.000 | 0,07458 € | 3.579,84 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

