
63477-6 | |
|---|---|
DigiKey Part Number | A108856TR-ND - Tape & Reel (TR) A108856CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 63477-6 |
Description | CONN QC RCPT 16-20AWG 0.187 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 16-20 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 63477-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.187" (4.75mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.250" (6.35mm) | |
Length - Overall | - | |
Termination | Crimp | |
Wire Gauge | 16-20 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Insulation Diameter | 0.090" ~ 0.130" (2.29mm ~ 3.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,09900 € | 0,99 € |
| 25 | 0,09160 € | 2,29 € |
| 50 | 0,08620 € | 4,31 € |
| 100 | 0,08100 € | 8,10 € |
| 250 | 0,07468 € | 18,67 € |
| 500 | 0,07024 € | 35,12 € |
| 1.000 | 0,06605 € | 66,05 € |
| 2.500 | 0,06089 € | 152,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80.000 | 0,06221 € | 4.976,80 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |














