
63446-2 | |
|---|---|
DigiKey Part Number | 63446-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 63446-2 |
Description | CONN RING OVAL 18-22AWG #8 CRIMP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Oval 18-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 63446-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Terminal Type | Oval | |
Stud/Tab Size | 8 Stud | |
Thickness | 0.025" (0.64mm) | |
Width - Outer Edges | 0.290" (7.37mm) | |
Length - Overall | 0.500" (12.70mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Non-Insulated | |
Features | Serrated Termination | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240.000 | 0,08621 € | 20.690,40 € |
| Unit Price without VAT: | 0,08621 € |
|---|---|
| Unit Price with VAT: | 0,10259 € |


