
63435-1 | |
|---|---|
DigiKey Part Number | A111474TR-ND - Tape & Reel (TR) A111474CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 63435-1 |
Description | CONN QC RCPT 10-14AWG 0.250 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 10-14 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 63435-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.305" (7.75mm) | |
Length - Overall | - | |
Termination | Crimp | |
Wire Gauge | 10-14 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Silver | |
Insulation Diameter | 0.150" ~ 0.200" (3.81mm ~ 5.08mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,26700 € | 2,67 € |
| 25 | 0,25040 € | 6,26 € |
| 50 | 0,23840 € | 11,92 € |
| 100 | 0,22700 € | 22,70 € |
| 250 | 0,21272 € | 53,18 € |
| 500 | 0,20254 € | 101,27 € |
| 1.000 | 0,19286 € | 192,86 € |
| 2.500 | 0,18078 € | 451,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9.000 | 0,16120 € | 1.450,80 € |
| 18.000 | 0,15351 € | 2.763,18 € |
| 27.000 | 0,14919 € | 4.028,13 € |
| 45.000 | 0,14391 € | 6.475,95 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |
















