
63381-1 | |
|---|---|
DigiKey Part Number | A100893TR-ND - Tape & Reel (TR) A100893CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 63381-1 |
Description | CONN TERM RCPT 18-22AWG CRIMP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Female, Receptacle (Socket) 18-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 63381-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Female, Receptacle (Socket) | |
Diameter - Barrel | 0.125" (3.18mm) | |
Wire Gauge | 18-22 AWG | |
Length - Overall | 0.635" (16.13mm) | |
Length - Barrel | 0.375" (9.52mm) | |
Insulation | Non-Insulated | |
Termination | Crimp | |
Features | - | |
Contact Material | Brass | |
Contact Finish | - | |
Color | - | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,24300 € | 2,43 € |
| 25 | 0,22760 € | 5,69 € |
| 50 | 0,21660 € | 10,83 € |
| 100 | 0,20630 € | 20,63 € |
| 250 | 0,19336 € | 48,34 € |
| 500 | 0,18408 € | 92,04 € |
| 1.000 | 0,17529 € | 175,29 € |
| 2.500 | 0,16431 € | 410,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,15647 € | 782,35 € |
| 10.000 | 0,14900 € | 1.490,00 € |
| 15.000 | 0,14480 € | 2.172,00 € |
| 25.000 | 0,13968 € | 3.492,00 € |
| 35.000 | 0,13640 € | 4.774,00 € |
| 50.000 | 0,13302 € | 6.651,00 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |







