
63196-2 | |
|---|---|
DigiKey Part Number | A24757TR-ND - Tape & Reel (TR) A24757CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 63196-2 |
Description | CONN QC RCPT 20-24AWG 0.187 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 20-24 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 63196-2 Models |
Category | Length - Overall 0.755" (19.18mm) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 20-24 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Non-Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Terminal Type Standard | Contact Material Brass |
Gender Female | Contact Finish Tin |
Tab Width 0.187" (4.75mm) | Insulation Diameter 0.060" ~ 0.110" (1.52mm ~ 2.79mm) |
Tab Thickness 0.020" (0.51mm) | Base Product Number |
Tab Length 0.270" (6.86mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,14300 € | 1,43 € |
| 25 | 0,13360 € | 3,34 € |
| 50 | 0,12740 € | 6,37 € |
| 100 | 0,12130 € | 12,13 € |
| 250 | 0,11364 € | 28,41 € |
| 500 | 0,10820 € | 54,10 € |
| 1.000 | 0,10303 € | 103,03 € |
| 2.500 | 0,09658 € | 241,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | 0,07294 € | 875,28 € |
| 24.000 | 0,06946 € | 1.667,04 € |
| 36.000 | 0,06750 € | 2.430,00 € |
| 60.000 | 0,06511 € | 3.906,60 € |
| 84.000 | 0,06359 € | 5.341,56 € |
| 120.000 | 0,06201 € | 7.441,20 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |


