
63097-1 | |
|---|---|
DigiKey Part Number | A24753TR-ND - Tape & Reel (TR) A24753CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 63097-1 |
Description | CONN QC RCPT 14-18AWG 0.250 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 14-18 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 63097-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.255" (6.48mm) | |
Length - Overall | 0.886" (22.50mm) | |
Termination | Crimp | |
Wire Gauge | 14-18 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.090" ~ 0.155" (2.29mm ~ 3.94mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,17200 € | 1,72 € |
| 25 | 0,16160 € | 4,04 € |
| 50 | 0,15360 € | 7,68 € |
| 100 | 0,14620 € | 14,62 € |
| 250 | 0,13704 € | 34,26 € |
| 500 | 0,13048 € | 65,24 € |
| 1.000 | 0,12424 € | 124,24 € |
| 2.500 | 0,11646 € | 291,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,11276 € | 676,56 € |
| 12.000 | 0,10738 € | 1.288,56 € |
| 18.000 | 0,10435 € | 1.878,30 € |
| 30.000 | 0,10066 € | 3.019,80 € |
| 42.000 | 0,09830 € | 4.128,60 € |
| 60.000 | 0,09586 € | 5.751,60 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |





