
63011-1 | |
|---|---|
DigiKey Part Number | A27601TR-ND - Tape & Reel (TR) A27601CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 63011-1 |
Description | CONN QC RCPT 14-18AWG 0.250 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 14-18 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 63011-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Angled - 90°, Flag | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.240" (6.10mm) | |
Length - Overall | - | |
Termination | Crimp | |
Wire Gauge | 14-18 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | - | |
Insulation Diameter | 0.110" ~ 0.160" (2.79mm ~ 4.06mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,11900 € | 1,19 € |
| 25 | 0,11200 € | 2,80 € |
| 50 | 0,10680 € | 5,34 € |
| 100 | 0,10160 € | 10,16 € |
| 250 | 0,09520 € | 23,80 € |
| 500 | 0,09066 € | 45,33 € |
| 1.000 | 0,08632 € | 86,32 € |
| 2.500 | 0,08091 € | 202,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 11.000 | 0,06923 € | 761,53 € |
| 22.000 | 0,06592 € | 1.450,24 € |
| 33.000 | 0,06407 € | 2.114,31 € |
| 55.000 | 0,06180 € | 3.399,00 € |
| 77.000 | 0,06035 € | 4.646,95 € |
| 110.000 | 0,05885 € | 6.473,50 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |








