
62888-2 | |
|---|---|
DigiKey Part Number | A111433TR-ND - Tape & Reel (TR) A111433CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 62888-2 |
Description | CONN MAG TERM 17-19AWG QC 0.187 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Terminal Magnetic Connector 300 17-19 AWG Quick Connect |
Datasheet | Datasheet |
EDA/CAD Models | 62888-2 Models |
Category | Terminal Type Box IDC |
Manufacturer TE Connectivity AMP Connectors | Size 5 |
Series | Termination Quick Connect |
Packaging Tape & Reel (TR) Cut Tape (CT) | Wire Gauge 17-19 AWG |
Part Status Active | Features QC .187 |
Style 300 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,21300 € | 2,13 € |
| 25 | 0,20040 € | 5,01 € |
| 50 | 0,19060 € | 9,53 € |
| 100 | 0,18150 € | 18,15 € |
| 250 | 0,17004 € | 42,51 € |
| 500 | 0,16192 € | 80,96 € |
| 1.000 | 0,15418 € | 154,18 € |
| 2.500 | 0,14452 € | 361,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 11.000 | 0,13408 € | 1.474,88 € |
| 22.000 | 0,12768 € | 2.808,96 € |
| 33.000 | 0,12408 € | 4.094,64 € |
| 55.000 | 0,11970 € | 6.583,50 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

