62814-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

62814-1

DigiKey Part Number
A27599TR-ND - Tape & Reel (TR)
A27599CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
62814-1
Description
CONN QC RCPT 18-22AWG 0.250
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Insulated
Datasheet
 Datasheet
EDA/CAD Models
62814-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Angled - 90°, Flag
Gender
Female
Tab Width
0.250" (6.35mm)
Tab Thickness
0.032" (0.81mm)
Tab Length
-
Length - Overall
-
Termination
Crimp
Wire Gauge
18-22 AWG
Insulation
Non-Insulated
Mounting Type
Free Hanging (In-Line), Right Angle
Features
-
Color
-
Contact Material
Brass
Contact Finish
-
Insulation Diameter
0.060" ~ 0.100" (1.52mm ~ 2.54mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 44.514
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,14000 €0,14 €
100,12000 €1,20 €
250,11280 €2,82 €
500,10700 €5,35 €
1000,10200 €10,20 €
2500,09556 €23,89 €
5000,09098 €45,49 €
1.0000,08664 €86,64 €
2.5000,08121 €203,03 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
12.0000,06906 €828,72 €
24.0000,06576 €1.578,24 €
36.0000,06391 €2.300,76 €
60.0000,06165 €3.699,00 €
84.0000,06020 €5.056,80 €
120.0000,05871 €7.045,20 €
Manufacturers Standard Package
Unit Price without VAT:0,14000 €
Unit Price with VAT:0,16660 €