
62811-2 | |
|---|---|
DigiKey Part Number | 17-62811-2TR-ND - Tape & Reel (TR) 17-62811-2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 62811-2 |
Description | CONN QC RCPT 14-18AWG 0.250 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 14-18 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 62811-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Angled - 90°, Flag | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | - | |
Termination | Crimp | |
Wire Gauge | 14-18 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.110" ~ 0.160" (2.79mm ~ 4.06mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,13000 € | 1,30 € |
| 25 | 0,12240 € | 3,06 € |
| 50 | 0,11640 € | 5,82 € |
| 100 | 0,11080 € | 11,08 € |
| 250 | 0,10380 € | 25,95 € |
| 500 | 0,09886 € | 49,43 € |
| 1.000 | 0,09413 € | 94,13 € |
| 2.500 | 0,08823 € | 220,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 11.000 | 0,07549 € | 830,39 € |
| 22.000 | 0,07189 € | 1.581,58 € |
| 33.000 | 0,06986 € | 2.305,38 € |
| 55.000 | 0,06739 € | 3.706,45 € |
| 77.000 | 0,06581 € | 5.067,37 € |
| 110.000 | 0,06418 € | 7.059,80 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |



