0.250" (6.35mm) Quick Connect Female 14-18 AWG Crimp Connector Non-Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

62811-1

DigiKey Part Number
A111429TR-ND - Tape & Reel (TR)
A111429CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
62811-1
Description
CONN QC RCPT 14-18AWG 0.250
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Female 14-18 AWG Crimp Connector Non-Insulated
Datasheet
 Datasheet
EDA/CAD Models
62811-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tab Thickness
0.032" (0.81mm)
Manufacturer
TE Connectivity AMP Connectors
Termination
Crimp
Series
Wire Gauge
14-18 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Insulation
Non-Insulated
Part Status
Active
Mounting Type
Free Hanging (In-Line), Right Angle
Terminal Type
Angled - 90°, Flag
Contact Material
Brass
Gender
Female
Insulation Diameter
0.110" ~ 0.160" (2.79mm ~ 4.06mm)
Tab Width
0.250" (6.35mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8.129
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,13000 €0,13 €
100,11000 €1,10 €
250,10280 €2,57 €
500,09800 €4,90 €
1000,09310 €9,31 €
2500,08732 €21,83 €
5000,08316 €41,58 €
1.0000,07918 €79,18 €
2.5000,07421 €185,53 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
11.0000,06885 €757,35 €
22.0000,06556 €1.442,32 €
33.0000,06371 €2.102,43 €
55.0000,06146 €3.380,30 €
77.0000,06002 €4.621,54 €
110.0000,05853 €6.438,30 €
Manufacturers Standard Package
Unit Price without VAT:0,13000 €
Unit Price with VAT:0,15470 €