
626033-2 | |
|---|---|
DigiKey Part Number | 17-626033-2TR-ND - Tape & Reel (TR) 17-626033-2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 626033-2 |
Description | CONN RING CIRC 13-17AWG CRIMP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector Circular 13-17 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 626033-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | - | |
Thickness | 0.024" (0.61mm) | |
Width - Outer Edges | 0.374" (9.50mm) | |
Length - Overall | 0.780" (19.81mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 13-17 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.087" ~ 0.150" (2.21mm ~ 3.81mm) | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,32100 € | 3,21 € |
| 25 | 0,30080 € | 7,52 € |
| 50 | 0,28660 € | 14,33 € |
| 100 | 0,27280 € | 27,28 € |
| 250 | 0,25572 € | 63,93 € |
| 500 | 0,24350 € | 121,75 € |
| 1.000 | 0,23186 € | 231,86 € |
| 2.500 | 0,21734 € | 543,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,20300 € | 2.030,00 € |
| 20.000 | 0,19332 € | 3.866,40 € |
| 30.000 | 0,18787 € | 5.636,10 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |











