62576-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

62576-1

DigiKey Part Number
A27896-ND
Manufacturer
Manufacturer Product Number
62576-1
Description
CONN QC TAB 0.187
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
0.187" (4.75mm) Quick Connect Male Screw, Rivet, Stud Connector Non-Insulated
Datasheet
 Datasheet
EDA/CAD Models
62576-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Angled - 45°
Gender
Male
Tab Width
0.187" (4.75mm)
Tab Thickness
0.020" (0.51mm)
Tab Length
-
Length - Overall
-
Termination
Screw, Rivet, Stud
Wire Gauge
-
Insulation
Non-Insulated
Mounting Type
Board, Chassis
Features
-
Color
-
Contact Material
Brass
Contact Finish
-
Insulation Diameter
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 37.726
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,16000 €0,16 €
100,13200 €1,32 €
250,12400 €3,10 €
500,11800 €5,90 €
1000,11240 €11,24 €
2500,10532 €26,33 €
5000,10032 €50,16 €
1.0000,09551 €95,51 €
3.0000,08838 €265,14 €
Manufacturers Standard Package
Unit Price without VAT:0,16000 €
Unit Price with VAT:0,19040 €