
62253-2 | |
|---|---|
DigiKey Part Number | A27634TR-ND - Tape & Reel (TR) A27634CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 62253-2 |
Description | CONN QC RCPT/TAB 10-14AWG 0.250 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female and Male 10-14 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 62253-2 Models |
Category | Length - Overall 0.770" (19.56mm) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 10-14 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Non-Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Terminal Type Stacked | Contact Material Brass |
Gender Female and Male | Contact Finish Tin |
Tab Width 0.250" (6.35mm) | Insulation Diameter 0.150" ~ 0.200" (3.81mm ~ 5.08mm) |
Tab Thickness 0.032" (0.81mm) | Base Product Number |
Tab Length 0.305" (7.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,23700 € | 2,37 € |
| 25 | 0,22240 € | 5,56 € |
| 50 | 0,21160 € | 10,58 € |
| 100 | 0,20150 € | 20,15 € |
| 250 | 0,18888 € | 47,22 € |
| 500 | 0,17986 € | 89,93 € |
| 1.000 | 0,17125 € | 171,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,16797 € | 335,94 € |
| 4.000 | 0,15995 € | 639,80 € |
| 6.000 | 0,15543 € | 932,58 € |
| 10.000 | 0,14993 € | 1.499,30 € |
| 14.000 | 0,14642 € | 2.049,88 € |
| 20.000 | 0,14278 € | 2.855,60 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |



