62109-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

62109-2

DigiKey Part Number
A27632TR-ND - Tape & Reel (TR)
A27632CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
62109-2
Description
CONN QC RCPT/TAB 14-18AWG 0.250
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Female and Male 14-18 AWG Crimp Connector Non-Insulated
Datasheet
 Datasheet
EDA/CAD Models
62109-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Stacked
Gender
Female and Male
Tab Width
0.250" (6.35mm)
Tab Thickness
0.032" (0.81mm)
Tab Length
0.305" (7.75mm)
Length - Overall
0.780" (19.81mm)
Termination
Crimp
Wire Gauge
14-18 AWG
Insulation
Non-Insulated
Mounting Type
Free Hanging (In-Line)
Features
-
Color
-
Contact Material
Brass
Contact Finish
Tin
Insulation Diameter
0.120" ~ 0.170" (3.05mm ~ 4.32mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 2.500 View Now
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,39000 €0,39 €
100,32800 €3,28 €
250,30800 €7,70 €
500,29320 €14,66 €
1000,27910 €27,91 €
2500,26160 €65,40 €
5000,24910 €124,55 €
1.0000,23719 €237,19 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,21122 €528,05 €
5.0000,20113 €1.005,65 €
7.5000,19546 €1.465,95 €
12.5000,18854 €2.356,75 €
17.5000,18412 €3.222,10 €
25.0000,17955 €4.488,75 €
Manufacturers Standard Package
Unit Price without VAT:0,39000 €
Unit Price with VAT:0,46410 €

Other Suppliers on DigiKey

2.500In Stock
Ships from WEC