
62061-3 | |
|---|---|
DigiKey Part Number | A114131-ND |
Manufacturer | |
Manufacturer Product Number | 62061-3 |
Description | CONN QC TAB 0.110 SOLDER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.110" (2.79mm) Quick Connect Male Solder Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 62061-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Male | |
Tab Width | 0.110" (2.79mm) | |
Tab Thickness | 0.016" (0.41mm) | |
Tab Length | 0.290" (7.37mm) | |
Length - Overall | 0.625" (15.88mm) | |
Termination | Solder | |
Wire Gauge | - | |
Insulation | Non-Insulated | |
Mounting Type | Board, Chassis | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | - | |
Insulation Diameter | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80.000 | 0,08547 € | 6.837,60 € |
| Unit Price without VAT: | 0,08547 € |
|---|---|
| Unit Price with VAT: | 0,10171 € |


