
62061-2 | |
|---|---|
DigiKey Part Number | A114130-ND |
Manufacturer | |
Manufacturer Product Number | 62061-2 |
Description | CONN QC TAB 0.110 SOLDER |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.110" (2.79mm) Quick Connect Male Solder Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 62061-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Male | |
Tab Width | 0.110" (2.79mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.290" (7.37mm) | |
Length - Overall | 0.625" (15.88mm) | |
Termination | Solder | |
Wire Gauge | - | |
Insulation | Non-Insulated | |
Mounting Type | Board, Chassis | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | - | |
Insulation Diameter | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,24700 € | 2,47 € |
| 25 | 0,23200 € | 5,80 € |
| 50 | 0,22080 € | 11,04 € |
| 100 | 0,21010 € | 21,01 € |
| 250 | 0,19696 € | 49,24 € |
| 500 | 0,18752 € | 93,76 € |
| 1.000 | 0,17857 € | 178,57 € |
| 3.000 | 0,16524 € | 495,72 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |












