
62057-8 | |
|---|---|
DigiKey Part Number | A105487TR-ND - Tape & Reel (TR) A105487CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 62057-8 |
Description | CONN QC RCPT 10-12AWG 0.250 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 10-12 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 62057-8 Models |
Category | Tab Length 0.305" (7.75mm) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 10-12 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Non-Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line), Right Angle |
Terminal Type Angled - 90°, Flag | Contact Material Phosphor Bronze |
Gender Female | Contact Finish Tin |
Tab Width 0.250" (6.35mm) | Base Product Number |
Tab Thickness 0.032" (0.81mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,23500 € | 2,35 € |
| 25 | 0,22080 € | 5,52 € |
| 50 | 0,21000 € | 10,50 € |
| 100 | 0,20000 € | 20,00 € |
| 250 | 0,18740 € | 46,85 € |
| 500 | 0,17846 € | 89,23 € |
| 1.000 | 0,16994 € | 169,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,15872 € | 634,88 € |
| 8.000 | 0,15114 € | 1.209,12 € |
| 12.000 | 0,14688 € | 1.762,56 € |
| 20.000 | 0,14168 € | 2.833,60 € |
| 28.000 | 0,13836 € | 3.874,08 € |
| 40.000 | 0,13492 € | 5.396,80 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |



