0.250" (6.35mm) Quick Connect Female and Male 10-14 AWG Crimp Connector Non-Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

62049-2

DigiKey Part Number
A111383TR-ND - Tape & Reel (TR)
A111383CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
62049-2
Description
CONN QC RCPT/TAB 10-14AWG 0.250
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Female and Male 10-14 AWG Crimp Connector Non-Insulated
Datasheet
 Datasheet
EDA/CAD Models
62049-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
0.770" (19.56mm)
Manufacturer
TE Connectivity AMP Connectors
Termination
Crimp
Series
Wire Gauge
10-14 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Insulation
Non-Insulated
Part Status
Active
Mounting Type
Free Hanging (In-Line)
Terminal Type
Stacked
Contact Material
Brass
Gender
Female and Male
Contact Finish
Tin
Tab Width
0.250" (6.35mm)
Insulation Diameter
0.150" ~ 0.200" (3.81mm ~ 5.08mm)
Tab Thickness
0.032" (0.81mm)
Base Product Number
Tab Length
0.305" (7.75mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 24.000 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,21000 €0,21 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
16.0000,10658 €1.705,28 €
Unit Price without VAT:0,21000 €
Unit Price with VAT:0,24990 €

Other Suppliers on DigiKey

24.000In Stock
Ships from WEC